32-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 50MHz. This industrial-grade component offers 49 I/O lines and supports PWM channels and ADC functionality, with DMA channels for efficient data transfer. It operates within a supply voltage range of 2.7V to 5.5V and is housed in a 64-terminal PQFP package measuring 12 x 12 mm. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Spansion MB91F492PMC-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.