Spansion S25FL064A0LMFI001 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | S25FL064A |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL064A0LMFI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.