
64Mb NOR Flash memory with 8-bit data bus width and 1-bit address bus width. Features a maximum operating frequency of 104MHz and a fast 8ns access time. Operates from a 2.7V to 3.6V supply voltage and is available in a surface mount SOIC package. Supports SPI serial interface and is RoHS compliant.
Spansion S25FL064P0XMFI003 technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1450 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-P |
| Supply Current | 26mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL064P0XMFI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
