Spansion S25FL512SAGMFIG11 technical specifications.
| Address Bus Width | 32b |
| Package/Case | SOIC |
| Density | 512Mb |
| Frequency | 133MHz |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Page Size | 512B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S25FL512SAGMFIG11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
