This 256Mb NOR flash memory is designed for use with SPI and serial interfaces, operating at a supply voltage of 1.8V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a FBGA-24 package type. It is not radiation hardened and is not RoHS compliant.
Spansion S25FS256SDSBHI203 technical specifications.
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S25FS256SDSBHI203 to view detailed technical specifications.
No datasheet is available for this part.