The S29AL008D70TFI020 is an 8Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a nominal supply current of 30mA. The device is packaged in a TSOP-48 lead-free package and is suitable for surface mount applications. The S29AL008D70TFI020 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Spansion S29AL008D70TFI020 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL008D70TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.