Spansion S29AL008D90TFI020 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Frequency | 5MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL008D90TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.