
8Mb NOR Flash memory with 512K x 16 density, featuring a 70ns access time. This asynchronous, parallel interface component is housed in a lead-free TSOP (TSOP-48) package, suitable for surface mounting. Operating across a voltage range of 2.7V to 3.6V, it functions within temperatures from -40°C to 85°C and has a typical supply current of 12mA.
Spansion S29AL008J70TFI020 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 16b |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL008J70TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
