
The S29AL032D90TAI040 is a 32Mb NOR flash memory device with a 16-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a TSOP-48 package and is available in a tray packaging format.
Spansion S29AL032D90TAI040 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S29AL032D |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29AL032D90TAI040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
