
32Mb NOR Flash memory with a 16-bit data bus width and 90ns access time. This surface mount component features a TSOP-48 package and operates with a supply voltage range of 2.7V to 3.6V. It supports a parallel interface and is RoHS compliant.
Spansion S29AL032D90TFI040 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 32Mb |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 288 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S29AL032D |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29AL032D90TFI040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
