Spansion S29GL01GP11FFIR20 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GP11FFIR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.