Spansion S29GL032A90TFIR10 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Height | 1mm |
| Interface | Parallel |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032A90TFIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
