The S29GL032A90TFIR40 is a 32Mb NOR Flash Memory device with an access time of 90ns. It operates at a maximum supply voltage of 3.6V and a nominal supply current of 50mA. The device is packaged in a lead-free TSOP-48 package and is RoHS compliant. It has a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Spansion S29GL032A90TFIR40 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032A90TFIR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.