Spansion S29GL032M11FFIR10 technical specifications.
| Access Time-Max | 110ns |
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032M11FFIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.