This 128Mb NOR Flash Memory is packaged in a BGA package and features a parallel interface. It operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging configuration.
Spansion S29GL128P11FAIV10 technical specifications.
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL128P11FAIV10 to view detailed technical specifications.
No datasheet is available for this part.