
128Mb NOR Flash memory with 110ns access time. This surface mount component features a parallel interface and operates with a supply voltage range of 2.7V to 3.6V. Designed for reliability, it offers a temperature range of -40°C to 85°C and is lead-free and RoHS compliant. The memory is housed in a TSOP-56 package.
Spansion S29GL128P11TFIV10 technical specifications.
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P11TFIV10 to view detailed technical specifications.
No datasheet is available for this part.
