
128Mb NOR FLASH memory with 90ns access time. Features a parallel interface and operates from 3V to 3.6V. Packaged in a lead-free TSOP (56-pin) with a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in trays.
Spansion S29GL128P90TFIR10 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128MB |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P90TFIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
