This 256Mb NOR flash memory is available in a TSSOP56 package and features a parallel interface. It operates over a temperature range of -40°C to 85°C. The memory size is 32,000,000 bits. It is RoHS compliant and not radiation hardened.
Spansion S29GL256N10TFI010 technical specifications.
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256N10TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.