The S29GL256N11FFI020 is a 256Mb NOR flash memory from Spansion. It features an access time of up to 110ns and operates over a temperature range of -40°C to 85°C. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V, drawing a maximum supply current of 90mA. It is available in a BGA package and is RoHS compliant.
Spansion S29GL256N11FFI020 technical specifications.
| Access Time-Max | 110ns |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256N11FFI020 to view detailed technical specifications.
No datasheet is available for this part.