This 256Mb NOR flash memory device features an access time of 110ns and operates at a nominal supply voltage of 1.8V. It is packaged in a BGA package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is designed for use in asynchronous applications and has a nominal supply current of 90mA.
Spansion S29GL256N11FFIV10 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | NOR |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256N11FFIV10 to view detailed technical specifications.
No datasheet is available for this part.