
256Mb NOR Flash memory with a 16-bit data bus and 24-bit address bus. Features a 90ns access time and operates from a 2.7V to 3.6V supply voltage. This surface mount component is housed in a TSOP package and is RoHS compliant.
Spansion S29GL256S90TFI023 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL-S |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S90TFI023 to view detailed technical specifications.
No datasheet is available for this part.
