
512Mb NOR Flash memory with 110ns access time, featuring an 8-bit data bus width and parallel asynchronous interface. This surface mount component operates from 2.7V to 3.6V, with a maximum operating temperature of 85°C. Packaged in a lead-free TSOP (56-pin) with dimensions of 14mm length and 18.4mm width, it is RoHS compliant.
Spansion S29GL512P11TFI010 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Mb |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512P11TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
