Spansion S29JL032J70TFI020 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032J70TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
