Spansion S29JL064H90TAI000 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | S29JL064H |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29JL064H90TAI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
