The S29JL064H90TFI003 is a 64Mb NOR flash memory device with an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a TSOP package and is suitable for surface mount applications. It is RoHS compliant and supports asynchronous interface.
Spansion S29JL064H90TFI003 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL064H90TFI003 to view detailed technical specifications.
No datasheet is available for this part.