This 1GB SLC NAND Flash memory features an access time of 25ns and a maximum access time of 20ns. It has a 28-bit address bus width and operates at a voltage of 3.3V. The memory is packaged in a 1.05mm high TSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Spansion S34ML01G100TFI000 technical specifications.
| Access Time | 25ns |
| Access Time-Max | 20ns |
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Density | 8b |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1GB |
| Memory Type | NAND, , SLC NAND, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML01G100TFI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
