Spansion S34ML01G100TFI003 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Density | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ML-1 |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML01G100TFI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
