Spansion S34ML04G104BHI013 technical specifications.
| Address Bus Width | 29b |
| Package/Case | BGA |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML04G104BHI013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.