
The S34MS01G104BHI010 is a 1Gb NAND FLASH memory device from Spansion. It features an access time of 25ns and operates within a temperature range of -40°C to 85°C. The memory is available in a BGA-63 package and is compliant with RoHS regulations. The device is a type of NAND FLASH memory with a density of 8b and supports parallel interface. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S34MS01G104BHI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25ns |
| Package/Case | BGA |
| Density | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Gb |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 1.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34MS01G104BHI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
