This 1Gb SPI flash memory operates at a supply voltage of 3V and is packaged in a SOIC format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 1Gb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |