Sparkfun Electronics COM-11968 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sparkfun Electronics COM-11968 to view detailed technical specifications.
No datasheet is available for this part.