Sparkfun Electronics COM-15133 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@9VDCA |
| Max DC Voltage Rating | 9V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sparkfun Electronics COM-15133 to view detailed technical specifications.
No datasheet is available for this part.