Hybrid bipolar stepper motor featuring a square frame, 1.8° step angle, and 200 steps per revolution. Delivers 0.23 N.m holding torque with a 0.33 A motor current and 100 Ohm winding resistance. Rotor inertia is 18.7g.cm², with 46 mH inductance per phase. Equipped with a single shaft and 4 terminals, suitable for Class B insulation applications.
Sparkfun Electronics ROB-09238 technical specifications.
| Type | Hybrid |
| Motor Current | 0.33A |
| Holding Torque | 0.23N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 18.7g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 100Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 46mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.