Sparkfun Electronics SEN-13332 technical specifications.
| Maximum Operating Force | 200Kg |
| Sensor Type | Force Sensor |
| IP Rating | IP66 |
| Module/IC Classification | Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sparkfun Electronics SEN-13332 to view detailed technical specifications.
No datasheet is available for this part.