Sparkfun Electronics SEN-15179 technical specifications.
| Module/IC Classification | Module |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 4.5 to 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 1000Hz |
| Body Material | ABS PC |
| Body Style | Rectangular |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sparkfun Electronics SEN-15179 to view detailed technical specifications.
No datasheet is available for this part.