
Sparkle Power FSP-250-60ATV technical specifications.
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 86 |
| Mounting | Desktop |
| Style | ATX Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 20|21.8|17|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Medical Application | No |
| Line Regulation | 1%|1%|1%|2%|2% |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|10%|10% |
| Maximum Input Current | 10(rms)A |
| Ripple & Noise | 50mV|50mV|120mV|120mV|120mV |
| Cage Code | 1B1E8 |
| HTS Code | 8504409530 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sparkle Power FSP-250-60ATV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.