Sparkle Power FSP-300-60ATV technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 28|21.5|18|0.3|0.8|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 65% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sparkle Power FSP-300-60ATV to view detailed technical specifications.
No datasheet is available for this part.