Sparkle Power FSP300-601U technical specifications.
| Style | ATX Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 20|25|16|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 68(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Output Type | Fixed |
| Maximum Input Current | 6(rms)A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sparkle Power FSP300-601U to view detailed technical specifications.
No datasheet is available for this part.