Sparkle Power FSP400-60AGB technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 19|16|33|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|10% |
| Maximum Input Current | 6(rms)A |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sparkle Power FSP400-60AGB to view detailed technical specifications.
No datasheet is available for this part.