Sparkle Power FSP400-60GN technical specifications.
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 86 |
| Mounting | Desktop |
| Cage Code | 1B1E8 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sparkle Power FSP400-60GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.