Sparkle Power FSP400-60PFN technical specifications.
| Style | ATX Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 28|40|15|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 65(Min)% |
| Minimum Isolation Voltage | 1800VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1%|2%|2% |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|5%|5% |
| Maximum Input Current | 8A |
| Ripple & Noise | 50mV|50mV|120mV|100mV|120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sparkle Power FSP400-60PFN to view detailed technical specifications.
No datasheet is available for this part.