The Sparkle Power FSP460-80PFL is a 5-output AC/DC power supply with output voltages of 3.3V, 5V, 12V, -5V, and -12V. It has a maximum output power of 460W and a maximum output current of 22A, 16A, 18A, and 0.5A for each respective output. The power supply is enclosed in style and has an IEC male input connector. It is not configurable and is not intended for medical applications. The FSP460-80PFL operates within a general temperature range and meets the requirements for general use.
Sparkle Power FSP460-80PFL technical specifications.
| Style | Enclosed |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 22|16|18|N/A|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 460W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sparkle Power FSP460-80PFL to view detailed technical specifications.
No datasheet is available for this part.