Sparkle Power SPI300G-B technical specifications.
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 86 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-5|-12V |
| Maximum Output Current | 30|12|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Line Regulation | 1%|1%|2%|2% |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|10%|10% |
| Ripple & Noise | 50mV|120mV|150mV|150mV |
| Cage Code | 1B1E8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sparkle Power SPI300G-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.