SPC 0402WGF2002TCE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Manufacturer Series | 0402(THICKFILM) |
| Series | 0402(THICK FILM) |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 0402WGF2002TCE to view detailed technical specifications.
No datasheet is available for this part.