Bidirectional transient voltage suppressor diode designed for circuit protection. Features a 68V nominal breakdown voltage, with a minimum of 64.6V and a maximum of 71.4V. Offers a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 92V. Operates across a temperature range of -55°C to 150°C. This axial-leaded component utilizes a silicon diode element and is housed in a DO-201 package.
SPC 1.5KE68CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 1.5KE68CA to view detailed technical specifications.
No datasheet is available for this part.