SPC 1MS1T2B4M7RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 1MS1T2B4M7RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.