SPC 1MS4T1B5M1QE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 1MS4T1B5M1QE to view detailed technical specifications.
No datasheet is available for this part.