
SPC 1N4003 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for SPC 1N4003 to view detailed technical specifications.
No datasheet is available for this part.
