The 1N5359B Zener Diode is a unidirectional silicon device with a maximum operating temperature of 150°C. It features a DO-201AE axial package with a maximum power dissipation of 5W. The diode is designed for use in applications where a high-temperature rating is required. The device is available in a single-element configuration with a terminal position of axial. The 1N5359B is suitable for use in a variety of applications including voltage regulation and protection circuits.
SPC 1N5359B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 1N5359B to view detailed technical specifications.
No datasheet is available for this part.