The SPC 1N5386B is a unidirectional silicon zener diode with a maximum power dissipation of 5W and operating temperature range of -55 to 150 degrees Celsius. It features a DO-201AE axial package with two terminals. This zener diode is suitable for various applications requiring a reliable and efficient voltage regulation solution.
SPC 1N5386B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 1N5386B to view detailed technical specifications.
No datasheet is available for this part.